GCM24MMSD

Heilind Number:SULGCM24MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMSD

Detailed Description

The GCM24MMSD is a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows of contacts, this connector offers reliable connectivity in a variety of electronic systems. Featuring PA9T and Phosphor Bronze construction, it ensures durability and excellent signal transmission. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. With 48 positions and a pitch of 3.96mm, it allows for high-density mounting. The straight orientation and thru-hole termination method make it easy to install on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Overall, the GCM24MMSD is a reliable and efficient connector for critical electronic connections.