GCM24MMSN

Heilind Number:SULGCM24MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMSN

Detailed Description

Introducing the GCM24MMSN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. The male gender connector with two rows and 48 positions offers versatile connectivity options. Its straight orientation and no mounting requirement make installation easy. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, it guarantees optimal performance even in harsh environments. With a pitch of 3.96mm and a tail length of 4.83mm, it provides secure and efficient through-hole termination. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet durable. Its matte tin termination plating enhances longevity. Trust the GCM24MMSN for seamless and durable PCB connectivity in your projects.