| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24MMVD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULGCM24MMVD |
GCM24MMVD
| Heilind Number: | SULGCM24MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24MMVD |
| ECAD Model: |
Specifications
Detailed Description
The GCM24MMVD connector is a high-performance solution for board-to-board and card edge connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for various applications. Its right-angle orientation, two rows with 48 positions, and 3.96mm pitch offer flexibility in PCB design. The Thru Hole termination method and Matte Tin plating guarantee secure and durable soldering. Operating smoothly in a wide temperature range from -65 to 150°C, the GCM24MMVD is a dependable choice for your connectivity needs.

