GCM25DCAD

Heilind Number:SULGCM25DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCAD

Detailed Description

Introducing the GCM25DCAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The connector's two rows of 50 hairpin-type contacts, with a pitch of 3.96mm (.156 inches), provide secure and efficient signal transmission. Its right-angle orientation and thru-hole termination method offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCM25DCAD for high-reliability connectivity in your electronic designs.