GCM25DCAH

Heilind Number:SULGCM25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCAH

Detailed Description

Introducing the GCM25DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a right-angle orientation, offers reliable connectivity with its hairpin contact type made of durable phosphor bronze with gold plating. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures efficient power transmission. The termination method through a clearance hole and matte tin plating guarantee secure and stable connections even in harsh environments, with an operating temperature range of -65 to 125°C. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, the GCM25DCAH is ideal for space-constrained systems. With a tail length of 2.54mm and amperage rating of 3A, it offers versatile functionality. This connector is a standout choice for applications requiring high reliability and performance, such as aerospace, defense, and industrial sectors. Trust in the GCM25DCAH for seamless and efficient board-to-board connections.