GCM25DCAN

Heilind Number:SULGCM25DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCAN

Detailed Description

This PA9T and phosphor bronze connector, with SKU GCM25DCAN, boasts a robust design suitable for high-performance applications. Featuring a female gender with two rows and no mounting required, it offers easy installation via thru-hole termination. Crafted with gold-plated phosphor bronze contacts, it ensures reliable conductivity with a current rating of 3A and a voltage capacity of 950VAC. The 3.96mm pitch and 50 hairpin-type contacts provide secure and efficient board-to-board connectivity. With a right-angle orientation and a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained environments. Its matte tin termination plating guarantees durability even in harsh operating conditions ranging from -65 to 125°C. An essential component in the hi-rel category, the GCM25DCAN connector is a trusted solution for demanding PCB and card edge connection needs.