GCM25DCAS

Heilind Number:SULGCM25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCAS

Detailed Description

Introducing the GCM25DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 950VAC voltage capability, it meets the requirements of power and data-intensive systems. The side-hole mount type and hairpin contact design offer secure and efficient connectivity, while the right-angle orientation and two-row layout maximize space utilization on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability in extreme conditions. With 50 positions and 3.96mm pitch, it provides ample connectivity options for complex circuit designs. The matte tin termination plating ensures solderability and durability. Ideal for aerospace, defense, and industrial applications, the GCM25DCAS is a reliable solution for your connectivity needs.