GCM25DCAT

Heilind Number:SULGCM25DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCAT

Detailed Description

The GCM25DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, it features PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring excellent conductivity and durability. This female connector offers two rows of 50 hairpin contacts, allowing for secure and reliable connections. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, it excels in harsh environments. The connector's 3A current rating and 3.96mm pitch make it suitable for high-speed and high-power applications. Its right-angle orientation and low profile (.61 inches) design save space on the board while enabling efficient signal transmission. The matte tin termination plating ensures compatibility with RoHS requirements. Perfect for aerospace, military, and industrial electronics, the GCM25DCAT is a reliable solution for your connectivity needs.