GCM25DCBD

Heilind Number:SULGCM25DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCBD

Detailed Description

Introducing the GCM25DCBD, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, this connector offers secure and efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures optimal signal transfer even in demanding environments. The thru-hole termination method and clearance hole mount type make installation easy and reliable. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial and commercial uses. Its right-angle orientation and compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allow for space-saving installation on PCBs. With matte tin termination plating, it guarantees durability and longevity in use. Trust the GCM25DCBD for your critical connectivity needs.