| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DCBH |
GCM25DCBH
| Heilind Number: | SULGCM25DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 50 positions, this connector offers efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The hairpin contact type and right-angle orientation make it ideal for space-saving layouts. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it guarantees safe operation in various conditions. The clearance hole mount and thru-hole termination method facilitate easy installation. Trust the GCM25DCBH for secure and durable board-to-board connections in your electronic designs.

