GCM25DCBN

Heilind Number:SULGCM25DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCBN

Detailed Description

Introducing our GCM25DCBN, a high-quality board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. The 50-position, 2-row female connector offers a pitch of 3.96mm (.156 inches) with a current rating of 3A and voltage capability of 950VAC, making it suitable for a wide range of power and signal transmission needs. Its right-angle orientation and hairpin contact type provide secure connections, while the termination method of thru hole with matte tin plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust in the GCM25DCBN for dependable connectivity in your PCB designs.