GCM25DCCD

Heilind Number:SULGCM25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCCD

Detailed Description

The GCM25DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and 2-row, 50-position layout offer efficient PCB mating. The hairpin contact design and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. Measuring 9.4mm in width, 15.49mm in height, and with a tail length of 6.35mm, this connector offers easy installation and space-saving design. With matte tin termination plating for added durability, the GCM25DCCD is a top choice for high-reliability applications.