GCM25DCCH

Heilind Number:SULGCM25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCCH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCCH

Detailed Description

Introducing the GCM25DCCH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 950VAC. With a compact right-angle orientation, it occupies minimal space on the PCB, making it ideal for space-constrained applications. The two-row design offers 50 positions, allowing for versatile connectivity options. Its clearance hole mount and thru-hole termination method provide secure attachment to the PCB, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various industrial and commercial applications. Trust the GCM25DCCH for high-reliability connections in your electronic designs.