GCM25DCCI

Heilind Number:SULGCM25DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCCI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCCI

Detailed Description

Introducing SKU GCM25DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts with a pitch of 3.96 mm, it offers a secure and efficient connection. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide stability during assembly. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type make it space-efficient and easy to use. Measuring only .61 inches in height and 9.4 mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with a wide range of devices. Trust in the reliability and performance of this PA9T & Phosphor Bronze connector for your next project.