GCM25DCCS

Heilind Number:SULGCM25DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCCS

Detailed Description

Introducing the GCM25DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained installations. Its dual-row design with 50 positions allows for efficient signal transmission. The termination method, through-hole, ensures secure and reliable connections. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The matte tin termination plating further enhances its robustness. Trusted for its quality and performance, the GCM25DCCS is a top choice for engineers in need of a reliable interconnect solution.