GCM25DCCT

Heilind Number:SULGCM25DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCCT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCCT

Detailed Description

Introducing the GCM25DCCT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a rugged PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 50-position configuration with a pitch of 3.96mm, it offers ample connectivity options for your PCB designs. The threaded mounting and through-hole termination method guarantee secure and stable attachment to the circuit board. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, the GCM25DCCT is perfect for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust in the GCM25DCCT for high-reliability connectivity in your critical electronic systems.