GCM25DCKD

Heilind Number:SULGCM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCKD

Detailed Description

The GCM25DCKD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction, this female connector offers superior durability and conductivity. With two rows of 50 positions each, it allows for extensive connectivity in compact spaces. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts with loop bellow design guarantee excellent signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various industrial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability and RoHS compliance. Trust the GCM25DCKD for high-quality, high-reliability board-to-board connections in your electronic designs.