GCM25DCKH

Heilind Number:SULGCM25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCKH

Detailed Description

The GCM25DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and 50 positions offers ample connectivity options. Contact materials of phosphor bronze with gold plating guarantee excellent signal transmission. The 3.96mm pitch and loop bellow contact type provide secure and stable connections. With a straight orientation and a clearance hole mount type, it is easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Termination plating of matte tin ensures long-term reliability. The GCM25DCKH is a top choice for engineers seeking a high-reliability board-to-board connector solution.