GCM25DCKI

Heilind Number:SULGCM25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCKI

Detailed Description

The GCM25DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, making it versatile for various PCB layouts. Its threaded mount type and thru-hole termination method offer secure installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. The 3.96mm pitch and loop bellow contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Overall, the GCM25DCKI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.