| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCM25DCKN |
GCM25DCKN
| Heilind Number: | SULGCM25DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DCKN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 0.156-inch pitch board-to-board PCB connector, SKU GCM25DCKN, is specifically designed for high-performance applications. Featuring a female gender, it offers two rows of 50 gold-plated loop bellow contacts, ensuring reliable connectivity. With a maximum voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for demanding environments. The termination method is through-hole, with phosphor bronze contact material and matte tin plating, guaranteeing durability and signal integrity. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trusted for quality and performance, the GCM25DCKN is a must-have component for your electronic assemblies.

