| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DCKS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCM25DCKS-S288 |
GCM25DCKS-S288
| Heilind Number: | SULGCM25DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DCKS-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm (.156 in) and featuring 50 gold-plated contact loops, this connector ensures secure and efficient connectivity. Its rugged construction, utilizing PA9T and Phosphor Bronze materials, guarantees durability even in extreme operating temperatures ranging from -65 to 125°C. The female connector with two rows and a side-hole mount type facilitates easy installation on PCBs. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent performance requirements. Ideal for applications where reliability is paramount, the GCM25DCKS-S288 is a top choice for aerospace, defense, and industrial electronics.

