GCM25DCKS

Heilind Number:SULGCM25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCKS

Detailed Description

Introducing the GCM25DCKS, a high-performance 2-row female board-to-board PCB connector designed for precision and reliability. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission even in demanding industrial environments. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it offers seamless connectivity for power and data applications. The straight orientation and loop bellow contact type provide secure mating, while the side-hole mount type and through-hole termination method facilitate easy installation. With 50 positions and a tail length of 4.83mm (.19in), it accommodates complex PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. Meeting stringent industry standards, it is ideal for a wide range of applications in aerospace, defense, and telecommunications. Upgrade your connectivity with the GCM25DCKS.