GCM25DCKT

Heilind Number:SULGCM25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCKT

Detailed Description

Introducing the GCM25DCKT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The Loop Bellow contact type and termination method through holes guarantee secure and efficient connections. This connector, with two rows and 50 positions, is ideal for demanding environments, with an operating temperature range of -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the GCM25DCKT for high-quality interconnect solutions in your electronic designs.