GCM25DCMD

Heilind Number:SULGCM25DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCMD

Detailed Description

Introducing the GCM25DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a compact form factor and two rows of 50 positions each, it offers versatility in circuit board layouts. The clearance hole mount type and wire wrap termination method make installation a breeze. Gold-plated contacts on a pitch of 3.96mm ensure low contact resistance and high signal integrity. Rated for up to 950VAC at 3A, it meets stringent safety standards. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. With a sleek straight orientation and a tail length of 14.22mm, the GCM25DCMD is the perfect choice for applications requiring precision and reliability in connectivity.