GCM25DCMH

Heilind Number:SULGCM25DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCMH

Detailed Description

Introducing the GCM25DCMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 50 contacts, each meticulously crafted from PA9T and phosphor bronze for exceptional conductivity and durability. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, it offers easy installation onto PCBs. The contact material is gold-plated for optimal signal transfer, while the termination method is wire wrap for secure connections. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation ensure efficient mating with corresponding male connectors. The connector's compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for high-density PCB layouts. With matte tin termination plating and meticulous construction, the GCM25DCMH meets the highest standards for performance and reliability in critical systems.