GCM25DCMI-S288

Heilind Number:SULGCM25DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCMI-S288

Detailed Description

Introducing the GCM25DCMI-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 50 positions, this female connector offers secure and efficient connectivity. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and conductivity. The termination method of Card Extender, along with Gold contact plating, guarantees optimal signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. Its rugged construction, with a connector height of .61 in (15.49 mm) and termination plating of Matte Tin, makes it suitable for a wide range of applications. Certified for an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. The GCM25DCMIS288 is RoHS compliant, offering peace of mind in terms of environmental responsibility. Upgrade your connectivity solutions with this premium PCB connector.