GCM25DCMI

Heilind Number:SULGCM25DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCMI

Detailed Description

GCM25DCMI features a robust construction with PA9T and Phosphor Bronze materials, making it ideal for high-performance applications. With a 3A amperage rating and 950VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer secure connections. The threaded mount type and wire wrap termination method guarantee easy and durable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options. The matte tin termination plating adds to its longevity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in board-to-board or card edge connections, the GCM25DCMI caters to diverse PCB applications. Note: This product is not classified as hi-rel.