GCM25DCMN

Heilind Number:SULGCM25DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCMN

Detailed Description

Featuring a high-performance design, the GCM25DCMN Board To Board PCB Connector is a top-of-the-line component for your electronic assembly needs. With a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power transmission at an amperage of 3A and voltage rating of 950VAC. Its 2-row, 50-position layout with a 3.96mm pitch guarantees efficient connectivity in your circuitry. Designed for wire wrap termination, the connector offers easy installation and secure contact. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse applications. The straight orientation, hairpin contact type, and 14.22mm tail length further enhance its versatility. With Matte Tin termination plating and compact dimensions of 15.49mm height and 9.4mm width, this component is ideal for space-constrained PCB layouts. Trust in the GCM25DCMN for high-reliability connections in your projects.