GCM25DCMS

Heilind Number:SULGCM25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCMS

Detailed Description

The GCM25DCMS is a high-performance female board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a pitch of 3.96mm (.156 inches) and two rows of 50 positions, it offers ample connectivity options. The contact termination method is wire wrap, providing secure and stable connections. Operating at a voltage of 950VAC and amperage of 3A, it is suitable for high-power transmission. The straight orientation and side hole mount type make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is reliable in harsh environments. The Matte Tin termination plating adds to its durability. Perfect for aerospace, defense, and industrial applications, the GCM25DCMS ensures consistent performance in critical systems.