GCM25DCMT

Heilind Number:SULGCM25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCMT

Detailed Description

Introducing the GCM25DCMT, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers reliable power transmission in critical environments. The Hairpin contact type and Wire Wrap termination method provide secure and efficient connectivity, while its straight orientation and 2-row design with 50 positions allow for versatile PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 14.22mm, it offers flexibility for various installation requirements. The Matte Tin termination plating enhances solderability, making it easy to integrate into your electronic systems. Perfect for aerospace, defense, and industrial applications that demand high reliability, the GCM25DCMT sets a new standard in board-to-board connectivity.