GCM25DCSD-S288

Heilind Number:SULGCM25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCSD-S288

Detailed Description

GCM25DCSD-S288 features a robust design ideal for high-performance applications. Constructed with PA9T and Phosphor Bronze materials, this connector guarantees durability and reliability. With a 3A amperage and 950VAC voltage rating, it ensures efficient power transmission. The female gender, two rows, and hairpin contact type offer seamless connectivity. Its clearance hole mount type and card extender termination method provide easy installation. Gold-plated contacts on a 3.96mm pitch deliver optimal signal integrity. With 50 positions and a -65 to 125°C operating temperature range, it suits various environments. The matte tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a top choice for demanding electronic systems.