GCM25DCSD

Heilind Number:SULGCM25DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCSD

Detailed Description

Featuring PA9T housing and durable Phosphor Bronze contacts plated with gold, our GCM25DCSD connector is designed for reliable power transmission. With a compact design, it offers 50 positions in a dual-row configuration, allowing for efficient board-to-board connections. The clearance hole mount type and thru-hole termination method ensure secure installation. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for high-power applications. Its straight orientation and hairpin contact type further enhance connectivity. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance in harsh environments. Perfect for use in hi-rel systems, this connector meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications.