GCM25DCSI-S288

Heilind Number:SULGCM25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCSI-S288

Detailed Description

Introducing SKU GCM25DCSI-S288, a female board-to-board PCB connector designed for high reliability applications. This connector features two rows with a pitch of 3.96mm (.156 in) and 50 positions, allowing for secure and efficient connections. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The termination method via card extender and threaded mount type guarantees stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), offers versatility in PCB layouts. Trust in the reliability and performance of this Hairpin contact type connector for your critical electronic systems.