GCM25DCSN

Heilind Number:SULGCM25DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCSN

Detailed Description

Introducing GCM25DCSN, a high-quality Board To Board PCB Connector designed for seamless electronic connections. This Female connector features two rows, accommodating 50 positions with a pitch of 3.96mm (.156 in), ensuring efficient data transmission. Engineered for reliability, it boasts PA9T housing and Phosphor Bronze contacts with Gold plating, guaranteeing optimal conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent performance standards. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact form factor, measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the durability and precision of the GCM25DCSN for all your PCB connectivity needs.