GCM25DCSS

Heilind Number:SULGCM25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCSS

Detailed Description

Introducing the GCM25DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender connector with two rows and side hole mount type offers easy installation on PCBs. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Boasting a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets the requirements of high-power systems. The Hairpin contact type, straight orientation, and 50 positions make it ideal for complex circuitry. With a tail length of 4.06mm (.16 in) and operating temperature range from -65 to 125°C, it provides versatility in various setups. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), optimizes PCB space utilization. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, this connector guarantees long-term performance and durability. Perfect for aerospace, military, and industrial applications, the GCM25DCSS is a top choice for professionals seeking premium connectivity solutions.