| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DCST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCM25DCST |
GCM25DCST
| Heilind Number: | SULGCM25DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DCST, a high-performance board-to-board PCB connector designed for critical applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and threaded mounting, it offers secure and stable connectivity. The contact type, hairpin, guarantees low contact resistance and optimal signal integrity. With an operating temperature range of -65 to 125°C and a voltage rating of 950 VAC, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, facilitates easy installation in tight spaces. Trust the GCM25DCST for seamless and efficient board-to-board connections in your electronic systems.

