GCM25DCTD

Heilind Number:SULGCM25DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCTD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCTD

Detailed Description

Introducing the GCM25DCTD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Boasting a sleek and durable construction, this connector features two rows with 50 gold-plated Hairpin contacts, ensuring reliable signal transmission. The PA9T housing and Phosphor Bronze contact material guarantee superior performance, even in harsh environments with operating temperatures ranging from -65 to 125 °C. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, this connector is ideal for high-speed data transfer and power distribution. Its Clearance Hole mount type and Thru Hole termination method offer easy and secure installation on PCBs. Measuring at just .61 inches (15.49 mm) in height and 9.4 mm (.37 in) in width, it provides a compact yet efficient solution for space-constrained designs. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial applications, the GCM25DCTD guarantees exceptional performance and durability, making it the perfect choice for your connectivity needs.