| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DCTH |
GCM25DCTH
| Heilind Number: | SULGCM25DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DCTH, a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 3.96mm (.156 in), this connector features 50 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring reliable conductivity at an amperage of 3A and voltage of 950VAC. Its hairpin contact type and thru-hole termination method offer secure and efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and straight orientation make installation easy and space-saving. Measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is perfect for compact PCB designs. Trust the GCM25DCTH for rugged performance in aerospace, defense, and industrial applications.

