GCM25DCTI

Heilind Number:SULGCM25DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCTI

Detailed Description

The GCM25DCTI PCB connector is designed for high-performance applications, featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating for optimal conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission in demanding environments. Its threaded mount and thru-hole termination method provide secure and stable attachment to the PCB, while the hairpin contact type and straight orientation allow for easy mating. With 50 positions across two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS requirements. Perfect for board-to-board or card-edge connections, the GCM25DCTI is a reliable solution for your connectivity needs.