GCM25DCTN

Heilind Number:SULGCM25DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCTN

Detailed Description

The GCM25DCTN is a high-performance female connector featuring PA9T and Phosphor Bronze construction, ideal for demanding electrical applications. With a current rating of 3 A and a voltage tolerance of 950 VAC, this connector ensures reliable power transmission. Its two rows of 50 hairpin contacts with gold plating offer excellent conductivity and durability. Designed for through-hole mounting, it guarantees secure and stable connections on PCBs. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. The compact design, with a height of 15.49 mm and a width of 9.4 mm, makes it space-efficient. The termination plating of matte tin further enhances its performance and longevity. Perfect for board-to-board and card edge connections, the GCM25DCTN is a top choice for professionals in the electronics industry.