GCM25DCTS

Heilind Number:SULGCM25DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCTS

Detailed Description

Introducing the GCM25DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With 50 positions arranged in 2 rows and a 3.96mm pitch, it provides ample connectivity options for your PCB layout. The straight orientation and side-hole mount type make installation easy and versatile. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. With its compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB. Trust the GCM25DCTS for robust and dependable board-to-board connections in your electronic systems.