GCM25DCTT

Heilind Number:SULGCM25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCTT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCTT

Detailed Description

Introducing SKU GCM25DCTT, a high-performance Board To Board PCB Connector designed for demanding applications. This Female connector features two rows with a pitch of 3.96mm (.156in) and accommodates 50 positions, ensuring efficient signal transmission. Crafted with precision, it boasts contact material of Phosphor Bronze with Gold plating, guaranteeing reliable conductivity. The termination method is Through Hole, offering secure attachment. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its Threaded mount type and straight orientation facilitate easy installation onto PCBs. The connector's compact design, with dimensions of 9.4mm (.37in) width and .61in (15.49mm) height, saves space without compromising performance. Ideal for industrial and electronic applications, this PA9T connector meets the highest standards of quality and durability. Trust in the GCM25DCTT for seamless connectivity in your projects.