GCM25DCWD

Heilind Number:SULGCM25DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCWD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCWD

Detailed Description

Introducing the GCM25DCWD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity at a voltage rating of 950 VAC. With a dual-row configuration and 50 positions, it offers ample connectivity options while maintaining a pitch of 3.96 mm (.156 in) and an amperage of 3 A. The Thru Hole termination method and Clearance Hole mount type guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial applications. Its low-profile design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it space-efficient without compromising on performance. Trust the GCM25DCWD for high-reliability interconnect solutions in your electronic systems.