GCM25DCWH

Heilind Number:SULGCM25DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DCWH

Detailed Description

Introducing the GCM25DCWH, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows with a pitch of 3.96mm (.156in), this connector offers 50 hairpin contact positions made of PA9T and Phosphor Bronze, plated with gold for optimal conductivity. With a high voltage rating of 950VAC and an amperage of 3A, it ensures efficient power transmission. The connector's orientation is straight, and it is mounted through clearance holes with a tail length of 3.18mm (.125in). Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. With a compact design measuring 15.49mm in height and 9.4mm in width, the GCM25DCWH is ideal for space-constrained applications, meeting the highest standards of quality and performance.