GCM25DCWN

Heilind Number:SULGCM25DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCWN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCWN

Detailed Description

Introducing the GCM25DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures superior conductivity and durability. With a 3A amperage rating and 950VAC voltage resistance, it meets stringent performance requirements. The hairpin contact type, straight orientation, and 50 positions in a 2-row configuration offer versatile connectivity options. Thru-hole termination with matte tin plating guarantees secure and reliable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact yet robust, with a height of 15.49mm, width of 9.4mm, and tail length of 3.18mm, it facilitates efficient PCB assembly. Trust the GCM25DCWN for seamless and high-speed data transmission in aerospace, defense, telecommunications, and industrial applications.