GCM25DCWT

Heilind Number:SULGCM25DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DCWT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DCWT

Detailed Description

The GCM25DCWT is a versatile female board-to-board PCB connector designed for high-performance applications. With two rows and fifty positions, it offers ample connectivity options. Constructed with durable PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. Its threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for demanding environments. The hairpin contact type and straight orientation facilitate easy mating. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating further enhances its durability. Ideal for various industries requiring robust interconnect solutions, the GCM25DCWT is a dependable choice for your connectivity needs.