GCM25DKAD

Heilind Number:SULGCM25DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKAD

Detailed Description

Introducing the GCM25DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact footprint and a rugged construction, this connector is built to withstand harsh environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission and longevity. The 50-position, 2-row layout with a 3.96mm pitch allows for efficient data transfer. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance in diverse conditions. The cantilever contact type and right-angle orientation facilitate easy and secure connections. Suitable for clearance hole mounting with thru-hole termination, this connector offers convenience in installation. Its matte tin termination plating enhances solderability. With a connector height of 13.97mm and width of 9.4mm, it provides a space-saving solution for PCB connectivity. Trust the GCM25DKAD for high-reliability connections in your electronic designs.