GCM25DKAH

Heilind Number:SULGCM25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKAH

Detailed Description

The GCM25DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity in industrial environments. With a pitch of 3.96mm and operating voltage of 950VAC, this connector is suitable for high-power systems. Its Cantilever contact type and Right Angle orientation make it easy to install in tight spaces. With 50 positions and a clearance hole mount type, it offers versatile connectivity options. The termination method is through-hole with Matte Tin plating, guaranteeing secure and durable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The GCM25DKAH is a top choice for engineers seeking high-reliability connectors for mission-critical systems.