GCM25DKAI

Heilind Number:SULGCM25DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKAI

Detailed Description

Introducing the GCM25DKAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is capable of handling high-power applications with ease. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances solderability and corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the GCM25DKAI sets a new standard for connectivity in demanding environments.