GCM25DKAN

Heilind Number:SULGCM25DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKAN

Detailed Description

Introducing the GCM25DKAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. With two rows of 50 positions each, it offers ample connectivity options in a compact form factor. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. Its thru-hole termination method and matte tin plating guarantee secure and durable connections, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suited for demanding industrial and aerospace applications. With a connector height of 13.97mm and width of 9.4mm, it provides a perfect fit for your PCB designs. Trust the GCM25DKAN for seamless and efficient board-to-board connections in your projects.